357-036-453-102

Heilind Number:EDA357-036-453-102
Manufacturer:EDAC
Manufacturer Number:357-036-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 36 positions in a single row, ensuring seamless communication between boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for tight spaces. Its right-angle mount orientation allows for easy installation, even in compact systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our connector to deliver optimal performance and durability for all your PCB connectivity needs.