357-036-453-103

Heilind Number:EDA357-036-453-103
Manufacturer:EDAC
Manufacturer Number:357-036-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-103

Detailed Description

Introducing our 357-036-453-103 Card Edge Connector, the perfect solution for reliable and seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and safety in any application. With a single row design and 36 positions, it offers ample connectivity in a compact form factor. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Designed for right angle mount orientation, it facilitates easy installation on PCBs. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in the 357-036-453-103 for seamless and efficient PCB connectivity in your projects.