357-036-453-104

Heilind Number:EDA357-036-453-104
Manufacturer:EDAC
Manufacturer Number:357-036-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-104

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-036-453-104), designed to meet the stringent demands of modern electronics. With a sleek black finish, this connector not only looks great but also delivers exceptional functionality. Its 36 positions, housed in durable UL 94V-0 Thermoplastic Polyester, ensure reliable connectivity in even the most challenging environments. The Copper Alloy contacts, with a 5A amperage rating, guarantee efficient power transmission. Featuring a right-angle mount orientation and a .156-inch pitch, this connector is perfect for board-to-board PCB applications. Engineered for optimal performance, it operates seamlessly in temperatures ranging from -40 to 105°C. The epitome of quality and durability, our Card Edge Connector is the ideal choice for your connectivity needs.