357-036-453-107

Heilind Number:EDA357-036-453-107
Manufacturer:EDAC
Manufacturer Number:357-036-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-107

Detailed Description

Introducing the 357-036-453-107 Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 36 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this black connector for secure and efficient board-to-board connections in your electronic projects.