357-036-453-112

Heilind Number:EDA357-036-453-112
Manufacturer:EDAC
Manufacturer Number:357-036-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity with uncompromising reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures long-lasting performance even in demanding environments. With a maximum amperage of 5A, it provides robust power transmission. The single-row design with 36 positions allows for efficient board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for seamless and secure PCB connectivity in your projects.