357-036-453-158

Heilind Number:EDA357-036-453-158
Manufacturer:EDAC
Manufacturer Number:357-036-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. This sleek black connector features a single row layout, with 36 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a low pitch of .156 inches and row spacing of .2 inches, it offers easy installation on PCBs. The right angle mount orientation further enhances versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in its 5A amperage rating and superior construction, making it a standout choice in the realm of PCB connectors. Elevate your connectivity game with this essential component, available now in our comprehensive range of electronic products.