357-036-453-168

Heilind Number:EDA357-036-453-168
Manufacturer:EDAC
Manufacturer Number:357-036-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-168

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its right-angle mount orientation allows for space-efficient installation, making it ideal for compact electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in this connector for unparalleled performance and quality assurance in your PCB assembly projects.