357-036-453-178

Heilind Number:EDA357-036-453-178
Manufacturer:EDAC
Manufacturer Number:357-036-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-453-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout containing 36 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy and efficient assembly. Its right angle mount orientation allows for versatile installation possibilities. Rated for an operating temperature range of -40 to 105°C, it is suitable for use in both standard and harsh environments. Trust in this Card Edge Connector to deliver seamless performance and lasting quality in your PCB setups.