357-036-454-101

Heilind Number:EDA357-036-454-101
Manufacturer:EDAC
Manufacturer Number:357-036-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-101

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 36 positions in a single row, allowing for seamless integration on your circuit board. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure connectivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures compatibility in various applications. Trust in the quality and performance of this black Card Edge Connector for all your connectivity needs.