357-036-454-102

Heilind Number:EDA357-036-454-102
Manufacturer:EDAC
Manufacturer Number:357-036-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-102

Detailed Description

Introducing our 357-036-454-102 Card Edge Connector, a versatile and essential component for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black color that not only adds a professional touch to your assembly but also ensures easy identification. Engineered for reliable performance, it boasts a high amperage rating of 5 A, making it suitable for a wide range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 36 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Its .156 inch pitch and .2 inch row spacing provide precise and stable connections. Whether you're a professional in the field or a DIY enthusiast, this connector's right angle mount orientation and wide operating temperature range of -40 to 105 °C make it a reliable choice for your projects. Discover the perfect balance of quality and performance in our Card Edge Connector, a must-have in the world of PCB assembly.