357-036-454-103

Heilind Number:EDA357-036-454-103
Manufacturer:EDAC
Manufacturer Number:357-036-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-103

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With a single row design and 36 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure insertion. Designed for optimal versatility, this connector features a right-angle mount orientation, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for a wide range of projects. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB connectivity solutions.