357-036-454-104

Heilind Number:EDA357-036-454-104
Manufacturer:EDAC
Manufacturer Number:357-036-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 36 positions in a single row, ensuring seamless connectivity for your electronic components. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also enhances the aesthetic appeal of your PCB setup. With a contact material of Copper Alloy, you can trust in optimal conductivity for your devices. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector to elevate your PCB connections to the next level.