357-036-454-107

Heilind Number:EDA357-036-454-107
Manufacturer:EDAC
Manufacturer Number:357-036-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-107

Detailed Description

Upgrade your PCB connections with our 357-036-454-107 Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 36 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation provides flexibility in installation, making it ideal for space-constrained setups. Trust in this high-quality component to enhance the performance and longevity of your electronic systems.