357-036-454-108

Heilind Number:EDA357-036-454-108
Manufacturer:EDAC
Manufacturer Number:357-036-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-108

Detailed Description

Upgrade your PCB connections with our 357-036-454-108 Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 36 positions, it offers seamless connectivity for your electronic components. The contact material is high-quality Copper Alloy, providing reliable transmission of signals. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation offers flexibility in installation. Trust in this connector for efficient and secure board-to-board connections in your electronic projects. Elevate your connectivity game with our Card Edge Connector.