357-036-454-112

Heilind Number:EDA357-036-454-112
Manufacturer:EDAC
Manufacturer Number:357-036-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring flame resistance and reliable performance. With a single row design and 36 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Perfect for space-constrained environments, its Right Angle mount orientation allows for efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial, automotive, and telecommunications applications. Trust in its quality and performance to elevate your electronic designs.