357-036-454-158

Heilind Number:EDA357-036-454-158
Manufacturer:EDAC
Manufacturer Number:357-036-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 36 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, ensures reliable signal transmission. Its .156 inch pitch and .2 inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for applications in industries such as telecommunications, automotive, and aerospace, our Card Edge Connector guarantees superior performance and longevity. Elevate your connectivity game with this essential component.