357-036-454-178

Heilind Number:EDA357-036-454-178
Manufacturer:EDAC
Manufacturer Number:357-036-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-454-178

Detailed Description

Introducing our Card Edge Connector, meticulously designed to deliver seamless connectivity in electronic devices. With a sleek black finish, this connector not only enhances the aesthetic appeal of your PCB layout but also ensures reliable performance. Engineered for efficiency, it features a single row design with 36 positions, allowing for easy and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted from high-quality Copper Alloy, the contacts provide optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our product to meet your demanding connectivity needs with unparalleled quality and performance.