357-036-455-201

Heilind Number:EDA357-036-455-201
Manufacturer:EDAC
Manufacturer Number:357-036-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-036-455-201, designed for seamless board-to-board connectivity. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 5A. Featuring two rows of 36 positions with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer in compact PCB layouts. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality and performance for your PCB connectivity needs.