357-036-455-202

Heilind Number:EDA357-036-455-202
Manufacturer:EDAC
Manufacturer Number:357-036-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-455-202

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-036-455-202), designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for reliability, this connector features 36 positions across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its black housing not only offers durability but also meets stringent safety standards. The contact material, Copper Alloy, guarantees excellent conductivity, while the connector's straight mount orientation facilitates easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this component is suitable for use in demanding environments. Trust in this Card Edge Connector for efficient and dependable PCB connectivity.