357-036-455-203

Heilind Number:EDA357-036-455-203
Manufacturer:EDAC
Manufacturer Number:357-036-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-455-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and longevity. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, this connector offers reliable power and data transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for easy and efficient board-to-board connectivity with 36 positions available. The straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.