357-036-455-204

Heilind Number:EDA357-036-455-204
Manufacturer:EDAC
Manufacturer Number:357-036-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-455-204

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 36 copper alloy contacts, this connector ensures reliable signal transmission at a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its quality and efficiency for seamless connectivity in your electronic designs.