357-036-455-207

Heilind Number:EDA357-036-455-207
Manufacturer:EDAC
Manufacturer Number:357-036-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-455-207

Detailed Description

Introducing our 357-036-455-207 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue, this connector not only offers a high degree of performance but also adds a touch of sophistication to your electronic assemblies. With two rows of precision-engineered Copper Alloy contacts, each capable of handling up to 5A of current, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 36 positions, allow for versatile connectivity options. Designed for straight mounting orientation, it guarantees easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust in the 357-036-455-207 for your connectivity needs, where quality meets innovation seamlessly.