357-036-455-208

Heilind Number:EDA357-036-455-208
Manufacturer:EDAC
Manufacturer Number:357-036-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-455-208

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in demanding environments. With two rows of copper alloy contacts, offering a total of 36 positions with a .156-inch pitch, this connector guarantees efficient power transfer at a maximum amperage of 5A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Designed to excel in industrial settings, it boasts an impressive operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Trust in the quality and performance of this Card Edge Connector for your PCB connectivity needs.