357-036-455-258

Heilind Number:EDA357-036-455-258
Manufacturer:EDAC
Manufacturer Number:357-036-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-455-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-036-455-258. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers efficient power transmission for your electronic devices. The two rows of 36 copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless connectivity. Its straight mount orientation allows for easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver exceptional performance and longevity in your electronic systems.