357-036-455-278

Heilind Number:EDA357-036-455-278
Manufacturer:EDAC
Manufacturer Number:357-036-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-455-278

Detailed Description

Introducing our 357-036-455-278 Card Edge Connector, a high-performance solution for seamlessly connecting PCBs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts, each rated for 5A, and a pitch of .156 inches, it offers seamless connectivity for up to 36 positions. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the quality and performance of our Card Edge Connector to keep your electronics running smoothly.