357-036-456-201

Heilind Number:EDA357-036-456-201
Manufacturer:EDAC
Manufacturer Number:357-036-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-456-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and secure operation even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can easily connect up to 36 positions with a seamless fit. The straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any conditions. Trust in this connector to deliver efficient power transmission, with a maximum amperage of 5A. Perfect for a wide range of applications, from consumer electronics to industrial machinery, this Card Edge Connector is a must-have for your PCB connectivity needs. Upgrade today and experience seamless, reliable connections like never before.