357-036-456-202

Heilind Number:EDA357-036-456-202
Manufacturer:EDAC
Manufacturer Number:357-036-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-456-202

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 36 positions, it allows for efficient data transmission on PCBs. The straight mount orientation and a row spacing of .2 inches make for easy installation. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal functionality and longevity. Trust in our high-quality product for all your board-to-board PCB connection needs.