357-036-456-203

Heilind Number:EDA357-036-456-203
Manufacturer:EDAC
Manufacturer Number:357-036-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-456-203

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring optimal performance even in demanding environments. With a 2-row design and 36 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees secure and efficient transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic systems. Trust in its quality and performance to power your innovations seamlessly.