357-036-456-207

Heilind Number:EDA357-036-456-207
Manufacturer:EDAC
Manufacturer Number:357-036-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-456-207

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections. Crafted with meticulous attention to detail, this connector boasts a sleek black design that not only enhances aesthetics but also ensures seamless integration into any electronic setup. Engineered for optimal performance, it offers a contact rating of 5A, making it ideal for power-intensive applications. The housing, made from UL 94V-0 rated Thermoplastic Polyester, guarantees exceptional durability and safety. With two rows of 36 positions each, this connector provides ample connectivity options while maintaining a compact footprint. Featuring copper alloy contacts and a pitch of .156 inches, it ensures low contact resistance and reliable signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility, making it suitable for use in a variety of industrial and commercial settings. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs with unmatched performance and durability.