357-036-456-208

Heilind Number:EDA357-036-456-208
Manufacturer:EDAC
Manufacturer Number:357-036-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-036-456-208, designed for seamless board-to-board PCB connectivity. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 36 gold-plated copper alloy contacts, this connector offers reliable power transmission at an amperage of 5 A. Its double-row design, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in various industries. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.