357-036-456-278

Heilind Number:EDA357-036-456-278
Manufacturer:EDAC
Manufacturer Number:357-036-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-456-278

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts offering 36 positions, it allows for efficient data transfer with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore its potential in various applications, from telecommunications to industrial automation. Elevate your design with our high-quality Card Edge Connector.