357-036-457-101

Heilind Number:EDA357-036-457-101
Manufacturer:EDAC
Manufacturer Number:357-036-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-457-101

Detailed Description

Introducing our 357-036-457-101 Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability in even the most demanding environments. With a single row configuration and 36 positions, it offers ample versatility for various PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and efficient connections. Designed for right-angle mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Trust in our product for high-performance board-to-board connections that exceed industry standards.