357-036-457-104

Heilind Number:EDA357-036-457-104
Manufacturer:EDAC
Manufacturer Number:357-036-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-457-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh operating conditions. With a single row design and 36 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-constrained installations, its right-angle mount orientation offers flexibility in PCB layout. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its performance and quality for all your connectivity needs.