357-036-457-107

Heilind Number:EDA357-036-457-107
Manufacturer:EDAC
Manufacturer Number:357-036-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-457-107

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless integration in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring the highest safety standards. With a single row layout and 36 positions, it offers ample connectivity options for your PCB components. The contact material, Copper Alloy, guarantees reliable and efficient performance. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and functionality to elevate the performance of your electronic systems.