357-036-457-108

Heilind Number:EDA357-036-457-108
Manufacturer:EDAC
Manufacturer Number:357-036-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to elevate your PCB connectivity solutions. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row design and 36 positions, it offers ample connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees low resistance and optimal signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures performance in harsh environments. Trust in this Card Edge Connector to deliver seamless connectivity for your projects, whether in industrial settings or high-tech applications. Elevate your PCB design with this essential component.