357-036-457-112

Heilind Number:EDA357-036-457-112
Manufacturer:EDAC
Manufacturer Number:357-036-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-457-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in harsh operating conditions. With a single row layout and a total of 36 positions, it offers ample connectivity options for your PCB needs. The contact material, a high-quality Copper Alloy, guarantees low resistance and long-term reliability. Perfect for board-to-board connections, this connector boasts a right-angle mount orientation and a standard pitch of .156 inches, with row spacing set at .2 inches for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets industry standards for efficiency and safety. Trust in our Card Edge Connector to provide seamless and secure connections in your electronic applications.