357-036-457-158

Heilind Number:EDA357-036-457-158
Manufacturer:EDAC
Manufacturer Number:357-036-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-457-158

Detailed Description

Introducing our Card Edge Connector, crafted for seamless board-to-board PCB connectivity in electronic assemblies. Designed for optimum performance, this connector boasts a sleek black exterior that not only enhances aesthetics but also ensures easy identification on the PCB. Engineered with precision, it features a single row layout with 36 positions, offering ample connectivity options. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and flame resistance, making it ideal for a wide range of applications. With a contact material of high-quality Copper Alloy, this connector ensures reliable and low-resistance connections. Its right-angle mount orientation allows for efficient and space-saving installation on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.