357-036-457-178

Heilind Number:EDA357-036-457-178
Manufacturer:EDAC
Manufacturer Number:357-036-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-457-178

Detailed Description

Introducing the 357-036-457-178 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a single row design and 36 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for seamless integration, this connector offers a right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 357-036-457-178 for secure and dependable board-to-board connections.