357-036-458-101

Heilind Number:EDA357-036-458-101
Manufacturer:EDAC
Manufacturer Number:357-036-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-101

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for secure and reliable PCB connections. This connector is designed for optimal performance, with a high amperage rating of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With one row and 36 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise and efficient PCB integration. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic designs.