357-036-458-102

Heilind Number:EDA357-036-458-102
Manufacturer:EDAC
Manufacturer Number:357-036-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-102

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-036-458-102, designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any environment. With a single row design and 36 positions, it offers efficient connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating at a maximum amperage of 5A and with a pitch of .156 inches, this connector is ideal for high-speed data transfer. Its right-angle mount orientation allows for easy installation on circuit boards. With an operating temperature range of -40 to 105°C, it is suitable for use in a wide range of industrial applications. Trust in this Card Edge Connector for seamless and high-quality board-to-board connections. Elevate your PCB designs with uncompromising performance and reliability.