357-036-458-103

Heilind Number:EDA357-036-458-103
Manufacturer:EDAC
Manufacturer Number:357-036-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-103

Detailed Description

Introducing our 357-036-458-103 Card Edge Connector, a sleek and versatile solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only adds a touch of elegance to your setup but also ensures reliable performance. With a high amperage rating of 5 A, you can count on it to handle power-intensive tasks with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The 1-row configuration with 36 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. Featuring a pitch of .156 in and a row spacing of .2 in, precise and secure connections are guaranteed. Suitable for right-angle mounting, this connector is perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Trust in the 357-036-458-103 for seamless board-to-board connections in your projects.