357-036-458-107

Heilind Number:EDA357-036-458-107
Manufacturer:EDAC
Manufacturer Number:357-036-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-107

Detailed Description

Introducing our premium Card Edge Connector, designed for reliable and high-performance board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row design and 36 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Engineered for seamless integration, it boasts a pitch of .156 inches and row spacing of .2 inches, ideal for compact layouts. Its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its quality and performance for your connectivity needs. Elevate your projects with our Card Edge Connector.