357-036-458-112

Heilind Number:EDA357-036-458-112
Manufacturer:EDAC
Manufacturer Number:357-036-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-112

Detailed Description

Upgrade your PCB connectivity with our 357-036-458-112 Card Edge Connector. Designed for high-performance applications, this sleek black connector offers reliable power delivery with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. With a single row configuration and 36 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity game with this essential component.