357-036-458-168

Heilind Number:EDA357-036-458-168
Manufacturer:EDAC
Manufacturer Number:357-036-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-168

Detailed Description

Upgrade your PCB connections with our Black Card Edge Connector, SKU 357-036-458-168. Designed for optimal performance, this connector features a single row layout with 36 positions, allowing for seamless board-to-board connections. The housing is constructed with UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, rated for up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise and reliable connectivity is guaranteed. This connector offers a right-angle mount orientation, perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our Card Edge Connector for efficient and secure PCB integration.