357-036-458-178

Heilind Number:EDA357-036-458-178
Manufacturer:EDAC
Manufacturer Number:357-036-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and style. Featuring a single row design with 36 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees reliable signal transmission, while the right angle mount orientation allows for easy installation. With a pitch of .156 inches and row spacing of .2 inches, precise connections are a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in its 5A amperage rating and superior construction for efficient and long-lasting performance in your electronic applications. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.