357-036-458-201

Heilind Number:EDA357-036-458-201
Manufacturer:EDAC
Manufacturer Number:357-036-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-201

Detailed Description

Upgrade your PCB connections with our 357-036-458-201 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 36 copper alloy contacts, it offers reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its right-angle mount orientation saves space and enhances flexibility in your design. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our high-quality product to streamline your board-to-board connections and elevate your electronic projects.