357-036-458-202

Heilind Number:EDA357-036-458-202
Manufacturer:EDAC
Manufacturer Number:357-036-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-202

Detailed Description

Introducing our 357-036-458-202 Card Edge Connector, a superior solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of copper alloy contacts, each pitch and row spacing meticulously engineered at .156 inches and .2 inches respectively, you can count on seamless and secure connections every time. Featuring 36 positions and a robust amperage rating of 5A, this connector is perfect for high-density applications. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in any setting. Trust in the 357-036-458-202 for exceptional connectivity in your PCB projects.