357-036-458-203

Heilind Number:EDA357-036-458-203
Manufacturer:EDAC
Manufacturer Number:357-036-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-203

Detailed Description

Introducing our 357-036-458-203 Card Edge Connector, the essential component for seamless board-to-board connectivity in your electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, you can trust in the secure and efficient transmission of data and power. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance, while the 36 positions provide ample connectivity options. Perfect for applications requiring a right-angle mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector to elevate the functionality of your PCB setups.