357-036-458-204

Heilind Number:EDA357-036-458-204
Manufacturer:EDAC
Manufacturer Number:357-036-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision, this connector features a sleek black exterior and meets stringent UL 94V-0 standards for housing material, ensuring optimal safety and durability. With a double-row design and 36 positions, it offers ample connectivity for your circuitry. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Trust in the superior quality and performance of our Card Edge Connector for seamless connectivity in your electronic designs.