357-036-458-207

Heilind Number:EDA357-036-458-207
Manufacturer:EDAC
Manufacturer Number:357-036-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-036-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-036-458-207

Detailed Description

Introducing our 357-036-458-207 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of 36 positions each, it allows for efficient data transfer and power distribution. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal integrity. Designed for right angle mount orientation, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various applications, from industrial to consumer electronics. Trust in our Card Edge Connector for superior performance and seamless connectivity.